BZT52C3V9S-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 59,746
Unit Price: $2.06000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $0.57942
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: $0.59195

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.32000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.62000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.89000
Datasheet
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
SOD-323

BZT52C3V9S-7

DigiKey Part Number
BZT52C3V9SDITR-ND - Tape & Reel (TR)
BZT52C3V9SDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C3V9S-7
Description
DIODE ZENER 3.9V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 3.9 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V9S-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.80000$2.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.57942$17,382.60
75,000$0.56523$42,392.25