
MMBZ5244B-7-F | |
|---|---|
DigiKey Part Number | MMBZ5244B-FDITR-ND - Tape & Reel (TR) MMBZ5244B-FDICT-ND - Cut Tape (CT) MMBZ5244B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244B-7-F |
Description | DIODE ZENER 14V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5244B-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5248B-7-F | Diodes Incorporated | 4,074 | MMBZ5248B-FDICT-ND | $1.48000 | Similar |
| CMPZ5244B TR PBFREE | Central Semiconductor Corp | 6,845 | 1514-CMPZ5244BTRPBFREECT-ND | $6.17000 | Similar |
| MMBZ5244B-TP | MCC (Micro Commercial Components) | 3,000 | 353-MMBZ5244B-TPCT-ND | $3.37000 | Similar |
| MMBZ5244BLT1G | onsemi | 17,870 | MMBZ5244BLT1GOSCT-ND | $1.40000 | Similar |
| SZMMBZ5244BLT1G | onsemi | 2,382 | SZMMBZ5244BLT1GOSCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.98700 | $9.87 |
| 100 | $0.61000 | $61.00 |
| 500 | $0.44380 | $221.90 |
| 1,000 | $0.38978 | $389.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32091 | $962.73 |
| 6,000 | $0.28611 | $1,716.66 |
| 9,000 | $0.26834 | $2,415.06 |
| 15,000 | $0.24834 | $3,725.10 |
| 21,000 | $0.23649 | $4,966.29 |
| 30,000 | $0.22497 | $6,749.10 |

