
MMBZ5244BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5244BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5244BLT1GOSCT-ND - Cut Tape (CT) MMBZ5244BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244BLT1G |
Description | DIODE ZENER 14V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5244BLT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5244B TR PBFREE | Central Semiconductor Corp | 6,845 | 1514-CMPZ5244BTRPBFREECT-ND | $6.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.84700 | $8.47 |
| 100 | $0.51960 | $51.96 |
| 500 | $0.37704 | $188.52 |
| 1,000 | $0.33050 | $330.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25097 | $752.91 |
| 6,000 | $0.22316 | $1,338.96 |

