



MMBZ5244B-TP | |
---|---|
DigiKey Part Number | 353-MMBZ5244B-TPTR-ND - Tape & Reel (TR) 353-MMBZ5244B-TPCT-ND - Cut Tape (CT) 353-MMBZ5244B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5244B-TP |
Description | DIODE ZENER 14V 350MW SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.86200 | $8.62 |
100 | $0.41880 | $41.88 |
500 | $0.41466 | $207.33 |
1,000 | $0.41055 | $410.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38488 | $1,154.64 |