MBR3100VRTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 83,252
Unit Price: $6.12000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.97681
Datasheet

Similar


Central Semiconductor Corp
In Stock: 15,346
Unit Price: $2.69000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 98,384
Unit Price: $3.34000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 22,640
Unit Price: $3.18000
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3100VRTR-G1

DigiKey Part Number
MBR3100VRTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR3100VRTR-G1
Description
DIODE SCHOTTKY 100V 3A DO214AC
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes