
CMSH3-100MA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-100MATR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-100MATR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-100MATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-100MA TR13 PBFREE |
Description | DIODE SCHOTTKY 100V 3A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 280pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $3.14100 | $31.41 |
| 100 | $3.07090 | $307.09 |
| 500 | $2.87098 | $1,435.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.55932 | $12,796.60 |
| 10,000 | $2.34557 | $23,455.70 |






