
DSS60601MZ4Q-13 | |
---|---|
DigiKey Part Number | 31-DSS60601MZ4Q-13TR-ND - Tape & Reel (TR) 31-DSS60601MZ4Q-13CT-ND - Cut Tape (CT) 31-DSS60601MZ4Q-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS60601MZ4Q-13 |
Description | TRANS NPN 60V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 1.2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 1.2 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.04800 | $40.48 |
100 | $2.61600 | $261.60 |
500 | $1.99758 | $998.79 |
1,000 | $1.79813 | $1,798.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.58200 | $3,955.00 |
5,000 | $1.44829 | $7,241.45 |
7,500 | $1.38017 | $10,351.27 |
12,500 | $1.30360 | $16,295.00 |
17,500 | $1.25827 | $22,019.72 |
25,000 | $1.21420 | $30,355.00 |
62,500 | $1.19470 | $74,668.75 |