2SCR293PHZGT100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR372PHZGT100R

DigiKey Part Number
846-2SAR372PHZGT100RTR-ND - Tape & Reel (TR)
846-2SAR372PHZGT100RCT-ND - Cut Tape (CT)
846-2SAR372PHZGT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR372PHZGT100R
Description
TRANS PNP 120V 0.7A SOT-89
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
700 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
360mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Power - Max
500 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.65000$6.65
10$4.13800$41.38
100$2.67760$267.76
500$2.04618$1,023.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.84271$1,842.71
2,000$1.67127$3,342.54
3,000$1.58390$4,751.70
5,000$1.48565$7,428.25
7,000$1.42747$9,992.29
10,000$1.37092$13,709.20
25,000$1.24679$31,169.75
50,000$1.23165$61,582.50
Manufacturers Standard Package