
2SAR372P5T100Q | |
---|---|
DigiKey Part Number | 846-2SAR372P5T100QTR-ND - Tape & Reel (TR) 846-2SAR372P5T100QCT-ND - Cut Tape (CT) 846-2SAR372P5T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR372P5T100Q |
Description | TRANS PNP 120V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.20600 | $52.06 |
100 | $3.40020 | $340.02 |
500 | $2.62210 | $1,311.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.37150 | $2,371.50 |
2,000 | $2.16048 | $4,320.96 |
3,000 | $2.05294 | $6,158.82 |
5,000 | $1.93208 | $9,660.40 |
7,000 | $1.86050 | $13,023.50 |
10,000 | $1.79092 | $17,909.20 |
25,000 | $1.68326 | $42,081.50 |