DSR15V600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 184
Unit Price: $23.33000
Datasheet

Similar


IXYS
In Stock: 200
Unit Price: $28.64000
Datasheet

Similar


IXYS
In Stock: 50
Unit Price: $35.24000
Datasheet

Similar


IXYS
In Stock: 55
Unit Price: $21.62000
Datasheet

Similar


Power Integrations
In Stock: 416
Unit Price: $7.18000
Datasheet

Similar


Power Integrations
In Stock: 42
Unit Price: $6.20000
Datasheet

Similar


Power Integrations
In Stock: 400
Unit Price: $17.13000
Datasheet

Similar


Power Integrations
In Stock: 2,342
Unit Price: $7.18000
Datasheet

Similar


SMC Diode Solutions
In Stock: 572
Unit Price: $11.59000
Datasheet

Similar


STMicroelectronics
In Stock: 442
Unit Price: $60.13000
Datasheet

Similar


STMicroelectronics
In Stock: 1,100
Unit Price: $18.76000
Datasheet

Similar


SMC Diode Solutions
In Stock: 3,749
Unit Price: $7.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,939
Unit Price: $11.67000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,146
Unit Price: $11.34000
Datasheet
TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSR15V600

DigiKey Part Number
DSR15V600DI-ND
Manufacturer
Manufacturer Product Number
DSR15V600
Description
DIODE STANDARD 600V 15A TO220AC
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes