TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15ETX06FP-N3

DigiKey Part Number
VS-15ETX06FP-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-15ETX06FP-N3
Description
DIODE STANDARD 600V 15A TO2202
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
22 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2 Full Pack
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,939
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$11.67000$11.67
50$5.94760$297.38
100$5.80400$580.40
500$5.46914$2,734.57
1,000$5.20284$5,202.84
2,000$4.97669$9,953.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.