Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN53D0LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN53D0LQ-13TR-ND - Tape & Reel (TR) 31-DMN53D0LQ-13CT-ND - Cut Tape (CT) 31-DMN53D0LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LQ-13 |
Description | MOSFET N-CH 50V 500MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 46 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 370mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 50 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Supplier Device Package SOT-23-3 |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN53D0L-13 | Diodes Incorporated | 0 | 31-DMN53D0L-13CT-ND | $2.47000 | Parametric Equivalent |
| DMN53D0L-7 | Diodes Incorporated | 52,851 | DMN53D0L-7DICT-ND | $2.47000 | Parametric Equivalent |
| DMN53D0LQ-7 | Diodes Incorporated | 0 | DMN53D0LQ-7DICT-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06220 | $106.22 |
| 500 | $0.78466 | $392.33 |
| 1,000 | $0.69488 | $694.88 |
| 2,000 | $0.61920 | $1,238.40 |
| 5,000 | $0.53704 | $2,685.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.48618 | $4,861.80 |
| 20,000 | $0.44337 | $8,867.40 |
| 30,000 | $0.42156 | $12,646.80 |
| 50,000 | $0.39704 | $19,852.00 |
| 70,000 | $0.38252 | $26,776.40 |
| 100,000 | $0.36840 | $36,840.00 |







