N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN53D0L-7

DigiKey Part Number
DMN53D0L-7DITR-ND - Tape & Reel (TR)
DMN53D0L-7DICT-ND - Cut Tape (CT)
DMN53D0L-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN53D0L-7
Description
MOSFET N-CH 50V 500MA SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMN53D0L-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
46 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71,615
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.49600$14.96
100$0.93150$93.15
500$0.68550$342.75
1,000$0.60592$605.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50439$1,513.17
6,000$0.45313$2,718.78
9,000$0.42698$3,842.82
15,000$0.39758$5,963.70
21,000$0.38015$7,983.15
30,000$0.36322$10,896.60
Manufacturers Standard Package