Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DMN53D0L-13 | |
|---|---|
DigiKey Part Number | 31-DMN53D0L-13TR-ND - Tape & Reel (TR) 31-DMN53D0L-13CT-ND - Cut Tape (CT) 31-DMN53D0L-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0L-13 |
Description | MOSFET N-CH 50V 500MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 500mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0L-13 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 46 pF @ 25 V |
FET Type | Power Dissipation (Max) 370mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN53D0L-7 | Diodes Incorporated | 68,401 | DMN53D0L-7DICT-ND | $0.30000 | Parametric Equivalent |
| DMN53D0LQ-13 | Diodes Incorporated | 0 | 31-DMN53D0LQ-13CT-ND | $0.34000 | Parametric Equivalent |
| DMN53D0LQ-7 | Diodes Incorporated | 0 | DMN53D0LQ-7DICT-ND | $0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.49600 | $14.96 |
| 100 | $0.93150 | $93.15 |
| 500 | $0.68550 | $342.75 |
| 1,000 | $0.60592 | $605.92 |
| 2,000 | $0.53868 | $1,077.36 |
| 5,000 | $0.46576 | $2,328.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42060 | $4,206.00 |
| 20,000 | $0.38259 | $7,651.80 |
| 30,000 | $0.36322 | $10,896.60 |
| 50,000 | $0.34144 | $17,072.00 |
| 70,000 | $0.32854 | $22,997.80 |
| 100,000 | $0.31600 | $31,600.00 |


