
DMC3730UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC3730UVT-7TR-ND - Tape & Reel (TR) 31-DMC3730UVT-7CT-ND - Cut Tape (CT) 31-DMC3730UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3730UVT-7 |
Description | MOSFET N/P-CH 25V 0.68A TSOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 680mA (Ta), 460mA (Ta) 700mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 25V | |
Current - Continuous Drain (Id) @ 25°C | 680mA (Ta), 460mA (Ta) | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 500mA, 4.5V, 1.1Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.64nC @ 4.5V, 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V, 63pF @ 10V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $2.48000 | $24.80 |
| 100 | $1.57380 | $157.38 |
| 500 | $1.18004 | $590.02 |
| 1,000 | $1.05302 | $1,053.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89246 | $2,677.38 |
| 6,000 | $0.78549 | $4,712.94 |
| 9,000 | $0.74517 | $6,706.53 |
| 15,000 | $0.69986 | $10,497.90 |
| 21,000 | $0.67485 | $14,171.85 |
| 30,000 | $0.60985 | $18,295.50 |


