
DMC2710UVT-7 | |
|---|---|
DigiKey Part Number | 31-DMC2710UVT-7TR-ND - Tape & Reel (TR) 31-DMC2710UVT-7CT-ND - Cut Tape (CT) 31-DMC2710UVT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2710UVT-7 |
Description | MOSFET N/P-CH 20V 1.2A TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.2A (Ta), 900mA (Ta) 500mW (Ta) Surface Mount TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.2A (Ta), 900mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 600mA, 4.5V, 700mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V, 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 42pF @ 16V, 49pF @ 16V | |
Power - Max | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.39900 | $23.99 |
| 100 | $1.52240 | $152.24 |
| 500 | $1.14024 | $570.12 |
| 1,000 | $1.01696 | $1,016.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.85354 | $2,560.62 |
| 6,000 | $0.75737 | $4,544.22 |
| 9,000 | $0.71822 | $6,463.98 |
| 15,000 | $0.67422 | $10,113.30 |
| 21,000 | $0.66893 | $14,047.53 |
| 30,000 | $0.64322 | $19,296.60 |


