DCP69A-13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,040
Unit Price: $4.53000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 715
Unit Price: $3.54000
Datasheet

Direct


onsemi
In Stock: 8,571
Unit Price: $5.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.74331
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,574
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 194
Unit Price: $3.95000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,940
Unit Price: $3.54000
Datasheet

Similar


onsemi
In Stock: 23,330
Unit Price: $5.60000
Datasheet

Similar


onsemi
In Stock: 97,935
Unit Price: $5.60000
Datasheet
SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP69A-13

DigiKey Part Number
DCP69ADITR-ND - Tape & Reel (TR)
DCP69ADICT-ND - Cut Tape (CT)
DCP69ADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP69A-13
Description
TRANS PNP 20V 1A SOT-223-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 250MHz 1 W Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
DCP69A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.28518$3,212.95
5,000$1.17220$5,861.00
7,500$1.11461$8,359.58
12,500$1.04990$13,123.75
17,500$1.01157$17,702.48
25,000$0.97432$24,358.00
62,500$0.92610$57,881.25
Manufacturers Standard Package