
D5V0Z1B2LPQ-7B | |
|---|---|
DigiKey Part Number | 31-D5V0Z1B2LPQ-7BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D5V0Z1B2LPQ-7B |
Description | TVS DIODE 5VWM 18.3VC X1DFN10062 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18.3V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 18.3V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 0.25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37492 | $3,749.20 |
| 20,000 | $0.33450 | $6,690.00 |
| 30,000 | $0.32781 | $9,834.30 |
| 50,000 | $0.30423 | $15,211.50 |
| 70,000 | $0.29272 | $20,490.40 |
| 100,000 | $0.28152 | $28,152.00 |
| 250,000 | $0.26821 | $67,052.50 |


