DMTH45M5LPDWQ-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1
Unit Price: $15.05000
Datasheet
Mosfet Array 40V 79A (Tc) 3W (Ta), 60W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH45M5LPDWQ-13

DigiKey Part Number
31-DMTH45M5LPDWQ-13TR-ND - Tape & Reel (TR)
31-DMTH45M5LPDWQ-13CT-ND - Cut Tape (CT)
31-DMTH45M5LPDWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH45M5LPDWQ-13
Description
MOSFET 2N-CH 40V 79A PWRDI50
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 79A (Tc) 3W (Ta), 60W (Tc) Surface Mount PowerDI5060-8 (Type UXD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
79A (Tc)
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
978pF @ 20V
Power - Max
3W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
PowerDI5060-8 (Type UXD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.79000$15.79
10$10.04700$100.47
100$6.77200$677.20
500$5.36848$2,684.24
1,000$4.98881$4,988.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.29531$10,738.27
5,000$4.07581$20,379.05
Manufacturers Standard Package