
BZX84C39T-7-F | |
---|---|
DigiKey Part Number | BZX84C39T-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C39T-7-F |
Description | DIODE ZENER 39V 150MW SOT523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52170 | $1,565.10 |
6,000 | $0.46975 | $2,818.50 |
9,000 | $0.44326 | $3,989.34 |
15,000 | $0.41347 | $6,202.05 |
21,000 | $0.39582 | $8,312.22 |
30,000 | $0.37866 | $11,359.80 |
75,000 | $0.34099 | $25,574.25 |
150,000 | $0.32331 | $48,496.50 |