
MMBZ5259BT-7-F | |
---|---|
DigiKey Part Number | MMBZ5259BT-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5259BT-7-F |
Description | DIODE ZENER 39V 150MW SOT523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59004 | $1,770.12 |
6,000 | $0.53243 | $3,194.58 |
9,000 | $0.50304 | $4,527.36 |
15,000 | $0.47001 | $7,050.15 |
21,000 | $0.45044 | $9,459.24 |
30,000 | $0.43141 | $12,942.30 |
75,000 | $0.38965 | $29,223.75 |
150,000 | $0.37771 | $56,656.50 |