
BZT585B3V6TQ-7 | |
|---|---|
DigiKey Part Number | 31-BZT585B3V6TQ-7TR-ND - Tape & Reel (TR) 31-BZT585B3V6TQ-7CT-ND - Cut Tape (CT) 31-BZT585B3V6TQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B3V6TQ-7 |
Description | DIODE ZENER 3.6V 350MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B3V6TQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.30500 | $13.05 |
| 100 | $0.82320 | $82.32 |
| 500 | $0.61564 | $307.82 |
| 1,000 | $0.54368 | $543.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.42424 | $1,272.72 |
| 6,000 | $0.37529 | $2,251.74 |
| 9,000 | $0.28555 | $2,569.95 |
| 15,000 | $0.27349 | $4,102.35 |
| 21,000 | $0.24985 | $5,246.85 |


