Parametric Equivalent

BZT585B3V6TQ-13 | |
|---|---|
DigiKey Part Number | 31-BZT585B3V6TQ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B3V6TQ-13 |
Description | DIODE ZENER 3.6V 350MW SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35405 | $3,540.50 |
| 20,000 | $0.32168 | $6,433.60 |
| 30,000 | $0.30517 | $9,155.10 |
| 50,000 | $0.28662 | $14,331.00 |
| 70,000 | $0.27563 | $19,294.10 |
| 100,000 | $0.26495 | $26,495.00 |
| 250,000 | $0.24985 | $62,462.50 |


