
BZT52C6V2TQ-13-F | |
|---|---|
DigiKey Part Number | 31-BZT52C6V2TQ-13-FTR-ND - Tape & Reel (TR) 31-BZT52C6V2TQ-13-FCT-ND - Cut Tape (CT) 31-BZT52C6V2TQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2TQ-13-F |
Description | DIODE ZENER 6.2V 300MW SOD523 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.02000 | $10.20 |
| 100 | $0.44060 | $44.06 |
| 500 | $0.41608 | $208.04 |
| 1,000 | $0.38345 | $383.45 |
| 2,000 | $0.37937 | $758.74 |
| 5,000 | $0.37529 | $1,876.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.31002 | $3,100.20 |
| 20,000 | $0.30423 | $6,084.60 |
| 30,000 | $0.30382 | $9,114.60 |
| 50,000 | $0.28152 | $14,076.00 |
| 70,000 | $0.26821 | $18,774.70 |




