


S1GT-04LC-F | |
|---|---|
DigiKey Part Number | S1GT-04LC-FDITR-ND - Tape & Reel (TR) S1GT-04LC-FDICT-ND - Cut Tape (CT) S1GT-04LC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1GT-04LC-F |
Description | DIODE STANDARD 400V 1A SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.76500 | $17.65 |
| 100 | $1.63790 | $163.79 |
| 500 | $1.23026 | $615.13 |
| 1,000 | $0.93298 | $932.98 |
| 2,000 | $0.91930 | $1,838.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74256 | $3,712.80 |
| 10,000 | $0.73521 | $7,352.10 |
| 15,000 | $0.73215 | $10,982.25 |
| 25,000 | $0.70637 | $17,659.25 |
| 35,000 | $0.66633 | $23,321.55 |
| 50,000 | $0.64331 | $32,165.50 |





