Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



BZT52C3V6-7 | |
|---|---|
DigiKey Part Number  | BZT52C3V6-7DITR-ND - Tape & Reel (TR) BZT52C3V6-7DICT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52C3V6-7  | 
Description  | DIODE ZENER 3.6V 500MW SOD123  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3.6 V 500 mW ±6% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZT52C3V6-7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Discontinued at Digi-Key  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6%  | |
Power - Max  | 500 mW  | |
Impedance (Max) (Zzt)  | 90 Ohms  | |
Current - Reverse Leakage @ Vr  | 5 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.53000 | $2.53 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30,000 | $0.52941 | $15,882.30 | 
| 75,000 | $0.50991 | $38,243.25 | 






