Direct
Similar
Similar
Similar
Similar

BZT52C3V6-13 | |
|---|---|
DigiKey Part Number | BZT52C3V6-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C3V6-13 |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V6-13 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V6-7 | Diodes Incorporated | 0 | BZT52C3V6-7DICT-ND | $2.55000 | Direct |
| MM5Z3V6T1G | onsemi | 15,574 | 488-MM5Z3V6T1GCT-ND | $1.73000 | Similar |
| MMSZ4685-TP | MCC (Micro Commercial Components) | 17,022 | MMSZ4685-TPMSCT-ND | $1.15000 | Similar |
| MMSZ5227BT1G | onsemi | 15,167 | MMSZ5227BT1GOSCT-ND | $1.40000 | Similar |
| PZU3.6BA,115 | Nexperia USA Inc. | 1,544 | 1727-8210-1-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60085 | $6,008.50 |
| 20,000 | $0.55632 | $11,126.40 |
| 30,000 | $0.53350 | $16,005.00 |
| 50,000 | $0.51384 | $25,692.00 |






