BZT52C3V6-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: $1.64000
Datasheet

Similar


onsemi
In Stock: 18,574
Unit Price: $1.73000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 23,109
Unit Price: $1.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,544
Unit Price: $2.06000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4,044
Unit Price: $1.07000
Datasheet
Zener Diode 3.6 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C3V6-7

DigiKey Part Number
BZT52C3V6-7DITR-ND - Tape & Reel (TR)
BZT52C3V6-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C3V6-7
Description
DIODE ZENER 3.6V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C3V6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.53350$16,005.00
75,000$0.51384$38,538.00