


BAV21WQ-7-F | |
---|---|
DigiKey Part Number | 31-BAV21WQ-7-FTR-ND - Tape & Reel (TR) 31-BAV21WQ-7-FCT-ND - Cut Tape (CT) 31-BAV21WQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV21WQ-7-F |
Description | DIODE STANDARD 200V 400MA SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 400mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 400mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.78800 | $7.88 |
100 | $0.66920 | $66.92 |
500 | $0.48904 | $244.52 |
1,000 | $0.43058 | $430.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.24879 | $746.37 |
6,000 | $0.23812 | $1,428.72 |
9,000 | $0.23603 | $2,124.27 |
15,000 | $0.23452 | $3,517.80 |
21,000 | $0.23361 | $4,905.81 |
30,000 | $0.23272 | $6,981.60 |
75,000 | $0.21810 | $16,357.50 |
150,000 | $0.21397 | $32,095.50 |
300,000 | $0.19091 | $57,273.00 |