Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

BAS40BRW-7 | |
|---|---|
DigiKey Part Number | BAS40BRWDITR-ND - Tape & Reel (TR) BAS40BRWDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS40BRW-7 |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40BRW-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $2.44755 | $73,426.50 |




