
BAS40BRW-7-F | |
|---|---|
DigiKey Part Number | BAS40BRW-FDITR-ND - Tape & Reel (TR) BAS40BRW-FDICT-ND - Cut Tape (CT) BAS40BRW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40BRW-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40BRW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.45200 | $14.52 |
| 100 | $1.36410 | $136.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.34884 | $4,046.52 |
| 6,000 | $1.29435 | $7,766.10 |
| 9,000 | $0.85737 | $7,716.33 |
| 15,000 | $0.84644 | $12,696.60 |







