



AP7350-18CF4-7 | |
|---|---|
DigiKey Part Number  | 31-AP7350-18CF4-7TR-ND - Tape & Reel (TR) 31-AP7350-18CF4-7CT-ND - Cut Tape (CT) 31-AP7350-18CF4-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AP7350-18CF4-7  | 
Description  | IC REG LINEAR 1.8V X2-WLB0606-4  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-WLB0606-4  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.25V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.6V @ 150mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 400 nA  | |
PSRR  | -  | |
Control Features  | Enable  | |
Protection Features  | Current Limit  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-XFBGA, WLBGA  | |
Supplier Device Package  | X2-WLB0606-4  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $3.10000 | $3.10 | 
| 10 | $2.16200 | $21.62 | 
| 25 | $1.92200 | $48.05 | 
| 100 | $1.66190 | $166.19 | 
| 250 | $1.53708 | $384.27 | 
| 500 | $1.46168 | $730.84 | 
| 1,000 | $1.39975 | $1,399.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.32325 | $3,969.75 | 
| 6,000 | $1.28579 | $7,714.74 | 
| 9,000 | $1.26705 | $11,403.45 | 
| 15,000 | $1.24627 | $18,694.05 | 
| 21,000 | $1.23413 | $25,916.73 | 
| 30,000 | $1.22245 | $36,673.50 | 











