Parametric Equivalent



AP7217A-33SG-13 | |
|---|---|
DigiKey Part Number | AP7217A-33SG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7217A-33SG-13 |
Description | IC REG LINEAR 3.3V 600MA 8-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP7217A-33SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 600mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.77118 | $4,427.95 |
| 5,000 | $1.72139 | $8,606.95 |
| 7,500 | $1.69647 | $12,723.52 |
| 12,500 | $1.66884 | $20,860.50 |
| 17,500 | $1.65270 | $28,922.25 |
| 25,000 | $1.63717 | $40,929.25 |


