8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7215-33SG-13

DigiKey Part Number
31-AP7215-33SG-13TR-ND - Tape & Reel (TR)
31-AP7215-33SG-13CT-ND - Cut Tape (CT)
31-AP7215-33SG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7215-33SG-13
Description
IC REG LINEAR 3.3V 600MA 8-SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
AP7215-33SG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 100mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,490
Factory Stock: 17,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.40700$24.07
25$2.14720$53.68
100$1.85930$185.93
250$1.72208$430.52
500$1.63936$819.68
1,000$1.57116$1,571.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.49917$3,747.92
5,000$1.45577$7,278.85
7,500$1.43404$10,755.30
12,500$1.40996$17,624.50
17,500$1.39589$24,428.08
25,000$1.38236$34,559.00
Manufacturers Standard Package