8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3785TMTR-G1

DigiKey Part Number
AP3785TMTR-G1DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3785TMTR-G1
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 80kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
5.9V ~ 30V
Duty Cycle
-
Frequency - Switching
80kHz
Power (Watts)
15 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.23191$12,927.64
8,000$3.15926$25,274.08
12,000$3.12290$37,474.80
20,000$3.08259$61,651.80
Manufacturers Standard Package