AS2376QS-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3785TEV1

DigiKey Part Number
AP3785TEV1DI-ND
Manufacturer
Manufacturer Product Number
AP3785TEV1
Description
EVAL BOARD FOR AP3785T
Customer Reference
Detailed Description
AP3785T - 1 Isolated Output AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
1 Isolated Output
Power - Output
15W
Voltage - Output
5V
Current - Output
3A
Voltage - Input
90 ~ 265 VAC
Regulator Topology
Flyback
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
AP3785T
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$516.51000$516.51
10$426.93400$4,269.34
25$404.58000$10,114.50
100$380.01070$38,001.07
Manufacturers Standard Package