
AL5801EV1 | |
|---|---|
DigiKey Part Number | AL5801EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AL5801EV1 |
Description | EVAL BOARD FOR AL5801 |
Customer Reference | |
Detailed Description | AL5801 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 3.5V ~ 20V | |
Contents | Board(s) | |
Utilized IC / Part | AL5801 | |
Note | - | |
Base Product Number |


