


AL5801W6Q-7 | |
|---|---|
DigiKey Part Number | AL5801W6Q-7DITR-ND - Tape & Reel (TR) AL5801W6Q-7DICT-ND - Cut Tape (CT) AL5801W6Q-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5801W6Q-7 |
Description | IC LED DRVR LIN PWM 350MA SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 1.1V ~ 100V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $2.76600 | $27.66 |
| 25 | $2.47360 | $61.84 |
| 100 | $2.14810 | $214.81 |
| 250 | $1.99232 | $498.08 |
| 500 | $1.89880 | $949.40 |
| 1,000 | $1.82171 | $1,821.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.72642 | $5,179.26 |
| 6,000 | $1.67980 | $10,078.80 |
| 9,000 | $1.65645 | $14,908.05 |
| 15,000 | $1.63058 | $24,458.70 |
| 21,000 | $1.61546 | $33,924.66 |
| 30,000 | $1.60092 | $48,027.60 |



