
AH1903-FA-7 | |
---|---|
DigiKey Part Number | AH1903-FA-7DITR-ND - Tape & Reel (TR) AH1903-FA-7DICT-ND - Cut Tape (CT) AH1903-FA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1903-FA-7 |
Description | MAG SWITCH OMNIPOLAR/UNIPLR 4DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar, Unipolar Switch Push-Pull Hall Effect X1-DFN1216-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar, Unipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.8mT Trip, ±3.8mT Release; 4.8mT Trip, 0.9mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 3mA | |
Output Type | Push-Pull | |
Features | Programmable Function | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1216-4 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
5 | $4.48400 | $22.42 |
10 | $4.24500 | $42.45 |
25 | $3.96080 | $99.02 |
50 | $3.76880 | $188.44 |
100 | $3.59310 | $359.31 |
500 | $3.24038 | $1,620.19 |
1,000 | $3.10926 | $3,109.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.92366 | $8,770.98 |
6,000 | $2.81910 | $16,914.60 |
9,000 | $2.76201 | $24,858.09 |
15,000 | $2.69408 | $40,411.20 |
21,000 | $2.65167 | $55,685.07 |
30,000 | $2.60859 | $78,257.70 |