Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G125HK3-7 | |
|---|---|
DigiKey Part Number  | 31-74LVC2G125HK3-7TR-ND - Tape & Reel (TR) 31-74LVC2G125HK3-7CT-ND - Cut Tape (CT) 31-74LVC2G125HK3-7DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC2G125HK3-7  | 
Description  | IC BUFFER NON-INVERT 5.5V 8DFN  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1410-8  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Diodes Incorporated  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 32mA  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-XFDFN  | |
Supplier Device Package  | X2-DFN1410-8  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.22000 | $1.22 | 
| 10 | $0.84800 | $8.48 | 
| 25 | $0.74400 | $18.60 | 
| 100 | $0.62980 | $62.98 | 
| 250 | $0.57568 | $143.92 | 
| 500 | $0.54320 | $271.60 | 
| 1,000 | $0.51627 | $516.27 | 
| 2,500 | $0.49056 | $1,226.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.47075 | $2,353.75 | 
| 10,000 | $0.45665 | $4,566.50 | 
| 15,000 | $0.44959 | $6,743.85 | 
| 25,000 | $0.44178 | $11,044.50 | 
| 35,000 | $0.43721 | $15,302.35 | 
| 50,000 | $0.43281 | $21,640.50 | 
| 125,000 | $0.42335 | $52,918.75 | 








