
74LVC2G126RA3-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G126RA3-7TR-ND - Tape & Reel (TR) 31-74LVC2G126RA3-7CT-ND - Cut Tape (CT) 31-74LVC2G126RA3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G126RA3-7 |
Description | IC BUFFER NON-INVERT 5.5V 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output X2-DFN1210-8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G126RA3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | X2-DFN1210-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.80800 | $8.08 |
| 25 | $0.70800 | $17.70 |
| 100 | $0.59880 | $59.88 |
| 250 | $0.54696 | $136.74 |
| 500 | $0.51578 | $257.89 |
| 1,000 | $0.49000 | $490.00 |
| 2,500 | $0.46435 | $1,160.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44642 | $2,232.10 |
| 10,000 | $0.43294 | $4,329.40 |
| 15,000 | $0.42619 | $6,392.85 |
| 25,000 | $0.41870 | $10,467.50 |
| 35,000 | $0.41433 | $14,501.55 |
| 50,000 | $0.41012 | $20,506.00 |
| 125,000 | $0.40107 | $50,133.75 |

