Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC126T14-13

DigiKey Part Number
31-74HC126T14-13TR-ND - Tape & Reel (TR)
31-74HC126T14-13CT-ND - Cut Tape (CT)
31-74HC126T14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC126T14-13
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC125T14-13Diodes Incorporated1,71431-74HC125T14-13CT-ND$1.89000Parametric Equivalent
74HC126T14-13Diodes Incorporated2,49931-74HC126T14-13CT-ND$2.14000Parametric Equivalent
74HC126PW,118Nexperia USA Inc.1,9171727-6579-1-ND$1.97000Direct
MC74HC126ADTR2Gonsemi2,422MC74HC126ADTR2GOSCT-ND$3.54000Direct
SN74HC126PWRTexas Instruments18,875296-SN74HC126PWRCT-ND$3.29000Direct
In-Stock: 2,499
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.48000$14.80
25$1.31200$32.80
100$1.12550$112.55
250$1.03592$258.98
500$0.98198$490.99
1,000$0.93766$937.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.89075$2,226.88
5,000$0.86250$4,312.50
7,500$0.84836$6,362.70
12,500$0.83268$10,408.50
17,500$0.82352$14,411.60
25,000$0.81471$20,367.75
Manufacturers Standard Package