
74HC125T14-13 | |
|---|---|
DigiKey Part Number | 31-74HC125T14-13TR-ND - Tape & Reel (TR) 31-74HC125T14-13CT-ND - Cut Tape (CT) 31-74HC125T14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC125T14-13 |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC125T14-13 | Diodes Incorporated | 1,714 | 31-74HC125T14-13CT-ND | $1.89000 | Parametric Equivalent |
| 74HC126T14-13 | Diodes Incorporated | 2,499 | 31-74HC126T14-13CT-ND | $2.14000 | Parametric Equivalent |
| 74HC125PW,118 | Nexperia USA Inc. | 12,702 | 1727-5940-1-ND | $2.47000 | Direct |
| MC74HC125ADTR2G | onsemi | 8,133 | MC74HC125ADTR2GOSCT-ND | $3.12000 | Direct |
| MM74HC125MTCX | onsemi | 2,374 | MM74HC125MTCXCT-ND | $2.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.28300 | $12.83 |
| 25 | $1.13440 | $28.36 |
| 100 | $0.96930 | $96.93 |
| 250 | $0.89088 | $222.72 |
| 500 | $0.84352 | $421.76 |
| 1,000 | $0.80447 | $804.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.76325 | $1,908.12 |
| 5,000 | $0.73841 | $3,692.05 |
| 7,500 | $0.72596 | $5,444.70 |
| 12,500 | $0.71217 | $8,902.12 |
| 17,500 | $0.70411 | $12,321.93 |
| 25,000 | $0.69635 | $17,408.75 |

