Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC126PW,118

DigiKey Part Number
1727-6579-2-ND - Tape & Reel (TR)
1727-6579-1-ND - Cut Tape (CT)
1727-6579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC126PW,118
Description
IC BUFF 2V/6V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC126T14-13Diodes Incorporated2,49931-74HC126T14-13CT-ND$2.14000Direct
MC74HC126ADTR2Gonsemi2,422MC74HC126ADTR2GOSCT-ND$3.54000Similar
SN74HC126APWRTexas Instruments1,875296-SN74HC126APWRCT-ND$4.60000Similar
SN74HC126PWRTexas Instruments18,875296-SN74HC126PWRCT-ND$3.29000Similar
SN74HC126PWTTexas Instruments242296-16822-1-ND$8.14000Similar
In-Stock: 1,917
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.35700$13.57
25$1.20040$30.01
100$1.02600$102.60
250$0.94348$235.87
500$0.89368$446.84
1,000$0.85265$852.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.80936$2,023.40
5,000$0.78328$3,916.40
7,500$0.77021$5,776.57
12,500$0.75573$9,446.62
17,500$0.74727$13,077.23
25,000$0.73913$18,478.25
Manufacturers Standard Package