Direct
Similar

74AUP1G34FS3-7 | |
|---|---|
DigiKey Part Number | 74AUP1G34FS3-7DITR-ND - Tape & Reel (TR) 74AUP1G34FS3-7DICT-ND - Cut Tape (CT) 74AUP1G34FS3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34FS3-7 |
Description | IC BUFFER NON-INVERT 3.6V 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN0808-4 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G34FS3-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN0808-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.99500 | $9.95 |
| 25 | $0.87800 | $21.95 |
| 100 | $0.74570 | $74.57 |
| 250 | $0.68336 | $170.84 |
| 500 | $0.64556 | $322.78 |
| 1,000 | $0.61431 | $614.31 |
| 2,500 | $0.58869 | $1,471.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56159 | $2,807.95 |
| 10,000 | $0.54528 | $5,452.80 |
| 15,000 | $0.53710 | $8,056.50 |
| 25,000 | $0.52804 | $13,201.00 |
| 35,000 | $0.52275 | $18,296.25 |
| 50,000 | $0.51766 | $25,883.00 |
| 125,000 | $0.50670 | $63,337.50 |



