


SN74AUP1G34DPWR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G34DPWRTR-ND - Tape & Reel (TR) 296-SN74AUP1G34DPWRCT-ND - Cut Tape (CT) 296-SN74AUP1G34DPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G34DPWR |
Description | IC BUFF NON-INVERT 3.6V 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 4-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G34DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (0.8x0.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.25300 | $22.53 |
| 25 | $2.00600 | $50.15 |
| 100 | $1.73470 | $173.47 |
| 250 | $1.60516 | $401.29 |
| 500 | $1.52690 | $763.45 |
| 1,000 | $1.46260 | $1,462.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.38310 | $4,149.30 |
| 6,000 | $1.34423 | $8,065.38 |
| 9,000 | $1.32475 | $11,922.75 |
| 15,000 | $1.30317 | $19,547.55 |
| 21,000 | $1.29057 | $27,101.97 |
| 30,000 | $1.27844 | $38,353.20 |

