
74AUP1G34GX,125 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G34GX,125TR-ND - Tape & Reel (TR) 1727-74AUP1G34GX,125CT-ND - Cut Tape (CT) 1727-74AUP1G34GX,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G34GX,125 |
Description | IC BUFF 0.8V/3.6V 5-X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 4-XFDFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 5-X2SON (0.80x0.80) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G34DPWR | Texas Instruments | 5,235 | 296-40553-1-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.25800 | $12.58 |
| 25 | $1.10840 | $27.71 |
| 100 | $0.94790 | $94.79 |
| 250 | $0.87084 | $217.71 |
| 500 | $0.82428 | $412.14 |
| 1,000 | $0.78598 | $785.98 |
| 2,500 | $0.76230 | $1,905.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.50674 | $5,067.40 |
| 20,000 | $0.49409 | $9,881.80 |
| 30,000 | $0.48776 | $14,632.80 |
| 50,000 | $0.48074 | $24,037.00 |
| 70,000 | $0.47663 | $33,364.10 |
| 100,000 | $0.47269 | $47,269.00 |

