1N5820-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,155
Unit Price: $7.48000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $505.17830
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.80911
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 507
Unit Price: $11.92000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4,057
Unit Price: $4.69000
Datasheet

Similar


onsemi
In Stock: 816
Unit Price: $7.97000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,930
Unit Price: $7.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.94089
Datasheet
Diode 20 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5820-B

DigiKey Part Number
1N5820-BDI-ND
Manufacturer
Manufacturer Product Number
1N5820-B
Description
DIODE SCHOTTKY 20V 3A DO201AD
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5820-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
475 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes