
SB320E-G | |
|---|---|
DigiKey Part Number | SB320E-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SB320E-G |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.94089 | $2,329.07 |
| 2,400 | $1.67719 | $4,025.26 |
| 3,600 | $1.67709 | $6,037.52 |
| 6,000 | $1.57697 | $9,461.82 |
| 8,400 | $1.51767 | $12,748.43 |
| 12,000 | $1.49300 | $17,916.00 |
| 30,000 | $1.35655 | $40,696.50 |



