DO-201AD, C-16, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-201AD, C-16, Axial
SB540-E3/51

SB320-E3/54

DigiKey Part Number
SB320-E3/54GITR-ND - Tape & Reel (TR)
SB320-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SB320-E3/54
Description
DIODE SCHOTTKY 20V 3A DO201AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.50300$25.03
100$2.25890$225.89
500$1.71554$857.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$1.38850$1,943.90
2,800$1.19364$3,342.19
4,200$1.18817$4,990.31
7,000$1.16045$8,123.15
9,800$1.13539$11,126.82
14,000$1.09126$15,277.64
35,000$1.00967$35,338.45
70,000$0.98372$68,860.40
Manufacturers Standard Package